
ERWH401LGC123MFF0U | |
|---|---|
DigiKey Part Number | 565-ERWH401LGC123MFF0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWH401LGC123MFF0U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 46.2 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.504" Dia (89.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.063" (154.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 € | 132,92 € |
| 10 | 110,36600 € | 1.103,66 € |
| 50 | 102,61800 € | 5.130,90 € |
| Unit Price without VAT: | 132,92000 € |
|---|---|
| Unit Price with VAT: | 158,17480 € |

