
ERWH351LGC682MEA5U | |
|---|---|
DigiKey Part Number | 565-ERWH351LGC682MEA5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWH351LGC682MEA5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 30.38 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.291" (109.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,65000 € | 75,65 € |
| 20 | 58,24050 € | 1.164,81 € |
| 60 | 54,63950 € | 3.278,37 € |
| 100 | 53,92110 € | 5.392,11 € |
| Unit Price without VAT: | 75,65000 € |
|---|---|
| Unit Price with VAT: | 90,02350 € |

