15 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERWH351LGC153MFF5U

DigiKey Part Number
565-ERWH351LGC153MFF5U-ND
Manufacturer
Manufacturer Product Number
ERWH351LGC153MFF5U
Description
SCREW MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
37.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
52.5 A @ 3 kHz
Part Status
Active
Lead Spacing
1.240" (31.50mm)
Capacitance
Size / Dimension
3.504" Dia (89.00mm)
Tolerance
±20%
Height - Seated (Max)
6.260" (159.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1133,64000 €133,64 €
10111,03600 €1.110,36 €
50103,36200 €5.168,10 €
Manufacturers Standard Package
Unit Price without VAT:133,64000 €
Unit Price with VAT:159,03160 €