Image for ERWF401LGC472MDF5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERWF401LGC472MDF5M

DigiKey Part Number
565-4248-ND
Manufacturer
Manufacturer Product Number
ERWF401LGC472MDF5M
Description
CAP ALUM 4700UF 20% 400V SCREW
Customer Reference
Detailed Description
4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
15.2 A @ 120 Hz
Ripple Current @ High Frequency
21.28 A @ 3 kHz
Lead Spacing
1.102" (28.00mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
6.102" (155.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable