
ERWF401LGC152MC75U | |
|---|---|
DigiKey Part Number | 565-ERWF401LGC152MC75U-ND |
Manufacturer | |
Manufacturer Product Number | ERWF401LGC152MC75U |
Description | CAP ALUM 1.5MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.26 A @ 3 kHz | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 3.110" (79.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 14,48204 € | 709,62 € |
| Unit Price without VAT: | 14,48204 € |
|---|---|
| Unit Price with VAT: | 17,23363 € |

