Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERWE451LGC472MED0U | |
|---|---|
DigiKey Part Number | 565-ERWE451LGC472MED0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWE451LGC472MED0U |
Description | CAP ALUM 4.7MF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.62 A @ 3 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.276" (134.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D451CHN472MED0U | Chemi-Con | 0 | 565-E36D451CHN472MED0U-ND | 38,65188 € | Parametric Equivalent |
| E36D451CPN472MED0U | Chemi-Con | 0 | 565-E36D451CPN472MED0U-ND | 40,60563 € | Parametric Equivalent |
| E37D501CPN472MED0Q | Chemi-Con | 0 | 565-E37D501CPN472MED0Q-ND | 65,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 35,62500 € | 570,00 € |
| Unit Price without VAT: | 35,62500 € |
|---|---|
| Unit Price with VAT: | 42,39375 € |



