Parametric Equivalent

ERWE401LGN561MA80U | |
|---|---|
DigiKey Part Number | 565-ERWE401LGN561MA80U-ND |
Manufacturer | |
Manufacturer Product Number | ERWE401LGN561MA80U |
Description | CAP ALUM 560UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.78 A @ 3 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.150" (80.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERWE401LGB561MA80U | Chemi-Con | 0 | 565-ERWE401LGB561MA80U-ND | 15,31306 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 42,86438 € | 685,83 € |
| Unit Price without VAT: | 42,86438 € |
|---|---|
| Unit Price with VAT: | 51,00861 € |


