Parametric Equivalent

ERWE401LGN392MEC0U | |
|---|---|
DigiKey Part Number | 565-ERWE401LGN392MEC0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWE401LGN392MEC0U |
Description | CAP ALUM 3.9MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 4.882" (124.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37D501CPN392MEB7Q | Chemi-Con | 0 | 565-E37D501CPN392MEB7Q-ND | 67,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 26,11063 € | 417,77 € |
| Unit Price without VAT: | 26,11063 € |
|---|---|
| Unit Price with VAT: | 31,07165 € |


