
ERWE401LGN342ME96U | |
|---|---|
DigiKey Part Number | 565-ERWE401LGN342ME96U-ND |
Manufacturer | |
Manufacturer Product Number | ERWE401LGN342ME96U |
Description | CAP ALUM 3.4MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.4 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 3.937" (100.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 22,40938 € | 358,55 € |
| Unit Price without VAT: | 22,40938 € |
|---|---|
| Unit Price with VAT: | 26,66716 € |

