
ERLA251LIN142KA50M | |
|---|---|
DigiKey Part Number | ERLA251LIN142KA50M-ND |
Manufacturer | |
Manufacturer Product Number | ERLA251LIN142KA50M |
Description | CAP ALUM 1400UF 10% 250V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.375 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±10% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,63270 € | 926,54 € |
| Unit Price without VAT: | 4,63270 € |
|---|---|
| Unit Price with VAT: | 5,51291 € |

