
ERLA221LIN182KA55M | |
|---|---|
DigiKey Part Number | ERLA221LIN182KA55M-ND |
Manufacturer | |
Manufacturer Product Number | ERLA221LIN182KA55M |
Description | CAP ALUM 1800UF 10% 220V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.65 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±10% | Height - Seated (Max) 2.264" (57.50mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,04360 € | 1.008,72 € |
| Unit Price without VAT: | 5,04360 € |
|---|---|
| Unit Price with VAT: | 6,00188 € |

