1900 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERLA201LIN192KA50M

DigiKey Part Number
ERLA201LIN192KA50M-ND
Manufacturer
Manufacturer Product Number
ERLA201LIN192KA50M
Description
CAP ALUM 1900UF 10% 200V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1900 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
6.82 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
10.23 A @ 50 kHz
Part Status
Active
Lead Spacing
0.559" (14.20mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±10%
Height - Seated (Max)
2.067" (52.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,40675 €881,35 €
Manufacturers Standard Package
Unit Price without VAT:4,40675 €
Unit Price with VAT:5,24403 €