MFR Recommended

ERHB701LGC332MFF5M | |
|---|---|
DigiKey Part Number | 565-ERHB701LGC332MFF5M-ND |
Manufacturer | |
Manufacturer Product Number | ERHB701LGC332MFF5M |
Description | CAP ALUM 3.3MF 20% 700V SCREW CH |
Customer Reference | |
Detailed Description | 3.3 mF 700 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.86 A @ 3 kHz |
Part Status Obsolete | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.504" Dia (89.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.102" (155.00mm) |
Voltage - Rated 700 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERHB701LGC332MFF5U | Chemi-Con | 18 | 565-5097-ND | 154,44000 € | MFR Recommended |


