
ERHB701LGC222MFB5U | |
|---|---|
DigiKey Part Number | ERHB701LGC222MFB5U-ND |
Manufacturer | |
Manufacturer Product Number | ERHB701LGC222MFB5U |
Description | CAP ALUM 2200UF 20% 700V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.94 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.504" Dia (89.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.685" (119.00mm) |
Voltage - Rated 700 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 94,46700 € | 944,67 € |
| Unit Price without VAT: | 94,46700 € |
|---|---|
| Unit Price with VAT: | 112,41573 € |

