
ERHB701LGC182MFA5M | |
|---|---|
DigiKey Part Number | 565-ERHB701LGC182MFA5M-ND |
Manufacturer | |
Manufacturer Product Number | ERHB701LGC182MFA5M |
Description | CAP ALUM 1.8MF 20% 700V SCREW CH |
Customer Reference | |
Detailed Description | 1.8 mF 700 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 700 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.68 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

