
ERHB701LGC182MEC5U | |
|---|---|
DigiKey Part Number | 565-5094-ND |
Manufacturer | |
Manufacturer Product Number | ERHB701LGC182MEC5U |
Description | CAP ALUM 1800UF 20% 700V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.08 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.079" (129.00mm) |
Voltage - Rated 700 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,88000 € | 173,88 € |
| 20 | 140,73250 € | 2.814,65 € |
| 60 | 139,12550 € | 8.347,53 € |
| Unit Price without VAT: | 173,88000 € |
|---|---|
| Unit Price with VAT: | 206,91720 € |

