
ERHB701LGC102MDB5U | |
|---|---|
DigiKey Part Number | 565-ERHB701LGC102MDB5U-ND |
Manufacturer | |
Manufacturer Product Number | ERHB701LGC102MDB5U |
Description | CAP ALUM 1000UF 20% 700V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 700 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.58 A @ 3 kHz | |
Lead Spacing | 1.102" (28.00mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.685" (119.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 € | 85,46 € |
| 20 | 66,25400 € | 1.325,08 € |
| 60 | 62,28167 € | 3.736,90 € |
| 100 | 61,93420 € | 6.193,42 € |
| Unit Price without VAT: | 85,46000 € |
|---|---|
| Unit Price with VAT: | 101,69740 € |

