
ERHB631LGC152ME85U | |
|---|---|
DigiKey Part Number | ERHB631LGC152ME85U-ND |
Manufacturer | |
Manufacturer Product Number | ERHB631LGC152ME85U |
Description | CAP ALUM 1500UF 20% 630V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.84 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.504" (89.00mm) |
Voltage - Rated 630 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 44,57650 € | 891,53 € |
| Unit Price without VAT: | 44,57650 € |
|---|---|
| Unit Price with VAT: | 53,04604 € |

