
ERHB631LGC152MDB5M | |
|---|---|
DigiKey Part Number | 565-ERHB631LGC152MDB5M-ND |
Manufacturer | |
Manufacturer Product Number | ERHB631LGC152MDB5M |
Description | CAP ALUM 1.5MF 20% 630V SCREW CH |
Customer Reference | |
Detailed Description | 1.5 mF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 630 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.12 A @ 3 kHz | |
Lead Spacing | 1.102" (28.00mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.528" (115.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

