
ERHB5H1LGC562MFE5U | |
|---|---|
DigiKey Part Number | ERHB5H1LGC562MFE5U-ND |
Manufacturer | |
Manufacturer Product Number | ERHB5H1LGC562MFE5U |
Description | CAP ALUM 5600UF 20% 575V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 575 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.78 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.504" Dia (89.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.866" (149.00mm) |
Voltage - Rated 575 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,00100 € | 810,01 € |
| Unit Price without VAT: | 81,00100 € |
|---|---|
| Unit Price with VAT: | 96,39119 € |

