
ERHB5H1LGC472MFD0U | |
|---|---|
DigiKey Part Number | 565-ERHB5H1LGC472MFD0U-ND |
Manufacturer | |
Manufacturer Product Number | ERHB5H1LGC472MFD0U |
Description | CAP ALUM 4700UF 20% 575V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 575 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 575 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 15.54 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 5.276" (134.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,31000 € | 93,31 € |
| 10 | 76,15400 € | 761,54 € |
| 50 | 69,11380 € | 3.455,69 € |
| 100 | 68,51560 € | 6.851,56 € |
| Unit Price without VAT: | 93,31000 € |
|---|---|
| Unit Price with VAT: | 111,03890 € |

