
ERHB5H1LGC152MD95U | |
|---|---|
DigiKey Part Number | ERHB5H1LGC152MD95U-ND |
Manufacturer | |
Manufacturer Product Number | ERHB5H1LGC152MD95U |
Description | CAP ALUM 1500UF 20% 575V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 575 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.42 A @ 3 kHz |
Part Status Active | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.898" (99.00mm) |
Voltage - Rated 575 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 30,88450 € | 617,69 € |
| Unit Price without VAT: | 30,88450 € |
|---|---|
| Unit Price with VAT: | 36,75256 € |

