
ERHB5G1LGC222MDC0M | |
|---|---|
DigiKey Part Number | 565-ERHB5G1LGC222MDC0M-ND |
Manufacturer | |
Manufacturer Product Number | ERHB5G1LGC222MDC0M |
Description | CAP ALUM 2.2MF 20% 575V SCREW CH |
Customer Reference | |
Detailed Description | 2.2 mF 575 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 575 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.94 A @ 3 kHz | |
Lead Spacing | 1.102" (28.00mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.724" (120.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

