
ERHA601LGC182MDC5M | |
|---|---|
DigiKey Part Number | ERHA601LGC182MDC5M-ND |
Manufacturer | |
Manufacturer Product Number | ERHA601LGC182MDC5M |
Description | CAP ALUM 1800UF 20% 600V SCREW |
Customer Reference | |
Detailed Description | 1800 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.3 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 13.02 A @ 3 kHz |
Part Status Obsolete | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.921" (125.00mm) |
Voltage - Rated 600 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |

