
ERHA551LGC103MGL0M | |
|---|---|
DigiKey Part Number | ERHA551LGC103MGL0M-ND |
Manufacturer | |
Manufacturer Product Number | ERHA551LGC103MGL0M |
Description | CAP ALUM 10000UF 20% 550V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 29.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 41.16 A @ 3 kHz | |
Lead Spacing | 1.634" (41.50mm) | |
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 7.874" (200.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

