
ERHA501LGC153MGR0M | |
|---|---|
DigiKey Part Number | 565-4368-ND |
Manufacturer | |
Manufacturer Product Number | ERHA501LGC153MGR0M |
Description | CAP ALUM 15000UF 20% 500V SCREW |
Customer Reference | |
Detailed Description | 15000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 55.72 A @ 3 kHz |
Part Status Obsolete | Lead Spacing 1.634" (41.50mm) |
Capacitance | Size / Dimension 3.937" Dia (100.00mm) |
Tolerance ±20% | Height - Seated (Max) 10.000" (254.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |

