Upgrade
Direct
Upgrade

EPAG451ELL560ML30S | |
|---|---|
DigiKey Part Number | EPAG451ELL560ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG451ELL560ML30S |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG451ELL560ML30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 792 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ451ELL560MLN3S | Chemi-Con | 482 | 565-3538-ND | 3,22000 € | Upgrade |
| 450BXW56MEFR16X30 | Rubycon | 4 | 1189-3202-ND | 3,29000 € | Direct |
| 450TXW56MEFR16X30 | Rubycon | 0 | 450TXW56MEFR16X30-ND | 1,44105 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,78700 € | 17,87 € |
| 50 | 1,42060 € | 71,03 € |
| 250 | 1,18104 € | 295,26 € |
| 500 | 1,10568 € | 552,84 € |
| 1.000 | 1,04308 € | 1.043,08 € |
| 2.500 | 0,97631 € | 2.440,78 € |
| 5.000 | 0,93567 € | 4.678,35 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |




