120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG451ELL121MM40S

DigiKey Part Number
EPAG451ELL121MM40S-ND
Manufacturer
Manufacturer Product Number
EPAG451ELL121MM40S
Description
CAP ALUM 120UF 20% 450V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG451ELL121MM40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Ripple Current @ High Frequency
1.11 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,61000 €5,61 €
103,91100 €39,11 €
503,20720 €160,36 €
2502,74880 €687,20 €
5002,60470 €1.302,35 €
1.0002,48506 €2.485,06 €
2.5002,35753 €5.893,83 €
Manufacturers Standard Package
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €