Direct
Upgrade
Upgrade
Upgrade
Upgrade

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 558 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,77281 € | 618,25 € |
| 1.600 | 0,72928 € | 1.166,85 € |
| 2.400 | 0,70733 € | 1.697,59 € |
| 4.000 | 0,68287 € | 2.731,48 € |
| 5.600 | 0,66850 € | 3.743,60 € |
| 8.000 | 0,65461 € | 5.236,88 € |
| Unit Price without VAT: | 0,77281 € |
|---|---|
| Unit Price with VAT: | 0,91964 € |






