EPAG421ELL270MJ35S is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 2.000
Unit Price: 1,70000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,60006 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 25
Unit Price: 2,21000 €
Datasheet
27 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG421ELL270MJ35S

DigiKey Part Number
EPAG421ELL270MJ35S-ND
Manufacturer
Manufacturer Product Number
EPAG421ELL270MJ35S
Description
CAP ALUM 27UF 20% 420V RADIAL
Customer Reference
Detailed Description
27 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
486 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,66785 €534,28 €
1.6000,62903 €1.006,45 €
2.4000,60945 €1.462,68 €
4.0000,58762 €2.350,48 €
5.6000,57479 €3.218,82 €
8.0000,56241 €4.499,28 €
Unit Price without VAT:0,66785 €
Unit Price with VAT:0,79474 €