68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG401ELL680MK40S

DigiKey Part Number
EPAG401ELL680MK40S-ND
Manufacturer
Manufacturer Product Number
EPAG401ELL680MK40S
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG401ELL680MK40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
864 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,64300 €16,43 €
501,30140 €65,07 €
1001,19350 €119,35 €
5001,00808 €504,04 €
1.0000,94973 €949,73 €
2.5000,88750 €2.218,75 €
5.0000,84961 €4.248,05 €
10.0000,81816 €8.181,60 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €