
EPAG401ELL470MK30S | |
|---|---|
DigiKey Part Number | 565-4247-ND |
Manufacturer | |
Manufacturer Product Number | EPAG401ELL470MK30S |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG401ELL470MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 666 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXL421ELL470MK30S | Chemi-Con | 1.650 | 565-EKXL421ELL470MK30S-ND | 2,63000 € | Upgrade |
| EKXL451ELL470MK30S | Chemi-Con | 132 | 565-5051-ND | 2,17000 € | Upgrade |
| EKHE451ELL470MK30S | Chemi-Con | 186 | 565-EKHE451ELL470MK30S-ND | 2,77000 € | Parametric Equivalent |
| 400BXW47MEFR12.5X30 | Rubycon | 401 | 1189-3138-ND | 2,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,39700 € | 13,97 € |
| 50 | 1,09960 € | 54,98 € |
| 100 | 1,00540 € | 100,54 € |
| 500 | 0,84366 € | 421,83 € |
| 1.000 | 0,79275 € | 792,75 € |
| 2.500 | 0,73844 € | 1.846,10 € |
| 5.000 | 0,70537 € | 3.526,85 € |
| 10.000 | 0,67793 € | 6.779,30 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

