560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG201ELL561MM45S

DigiKey Part Number
EPAG201ELL561MM45S-ND
Manufacturer
Manufacturer Product Number
EPAG201ELL561MM45S
Description
CAP ALUM 560UF 20% 200V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG201ELL561MM45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.56 A @ 120 Hz
Ripple Current @ High Frequency
2.34 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,63000 €4,63 €
103,19400 €31,94 €
502,59740 €129,87 €
2502,20912 €552,28 €
5002,08700 €1.043,50 €
1.0001,98558 €1.985,58 €
2.5001,87746 €4.693,65 €
Manufacturers Standard Package
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €