220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG201ELL221MU30S

DigiKey Part Number
EPAG201ELL221MU30S-ND
Manufacturer
Manufacturer Product Number
EPAG201ELL221MU30S
Description
CAP ALUM 220UF 20% 200V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Ripple Current @ High Frequency
1.245 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,23900 €12,39 €
500,96960 €48,48 €
1000,88440 €88,44 €
5000,73806 €369,03 €
1.0000,69197 €691,97 €
2.5000,64283 €1.607,08 €
5.0000,61291 €3.064,55 €
10.0000,58807 €5.880,70 €
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €