180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG201ELL181MK35S

DigiKey Part Number
EPAG201ELL181MK35S-ND
Manufacturer
Manufacturer Product Number
EPAG201ELL181MK35S
Description
CAP ALUM 180UF 20% 200V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG201ELL181MK35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.125 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,36300 €13,63 €
501,07100 €53,55 €
1000,97870 €97,87 €
5000,81994 €409,97 €
1.0000,77000 €770,00 €
2.5000,71671 €1.791,77 €
5.0000,68426 €3.421,30 €
10.0000,65733 €6.573,30 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €