
EMZT350ARA511MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZT350ARA511MHA0GTR-ND - Tape & Reel (TR) 565-EMZT350ARA511MHA0GCT-ND - Cut Tape (CT) 565-EMZT350ARA511MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT350ARA511MHA0G |
Description | CAP ALUM 510UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 510 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZT350ARA511MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,34940 € | 17,47 € |
| 100 | 0,31320 € | 31,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25078 € | 125,39 € |
| 1.000 | 0,23110 € | 231,10 € |
| 1.500 | 0,22116 € | 331,74 € |
| 2.500 | 0,21008 € | 525,20 € |
| 3.500 | 0,20357 € | 712,50 € |
| 5.000 | 0,19728 € | 986,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

