
EMZS350ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-5123-2-ND - Tape & Reel (TR) 565-5123-1-ND - Cut Tape (CT) 565-5123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZS350ARA471MHA0G |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZS350ARA471MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Tape & Reel (TR): | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,56840 € | 28,42 € |
| 100 | 0,51380 € | 51,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41980 € | 209,90 € |
| 1.000 | 0,39019 € | 390,19 € |
| 1.500 | 0,37525 € | 562,88 € |
| 2.500 | 0,35859 € | 896,48 € |
| 3.500 | 0,34880 € | 1.220,80 € |
| 5.000 | 0,33934 € | 1.696,70 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


