
EMZR6R3ARA681MF80G | |
|---|---|
DigiKey Part Number | 565-EMZR6R3ARA681MF80GTR-ND - Tape & Reel (TR) 565-EMZR6R3ARA681MF80GCT-ND - Cut Tape (CT) 565-EMZR6R3ARA681MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR6R3ARA681MF80G |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR6R3ARA681MF80G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,40560 € | 20,28 € |
| 100 | 0,36440 € | 36,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,27442 € | 246,98 € |
| 1.800 | 0,25534 € | 459,61 € |
| 2.700 | 0,24571 € | 663,42 € |
| 4.500 | 0,23498 € | 1.057,41 € |
| 6.300 | 0,22867 € | 1.440,62 € |
| 9.000 | 0,22258 € | 2.003,22 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

