
EMZR6R3ARA221ME61G | |
|---|---|
DigiKey Part Number | 565-5126-2-ND - Tape & Reel (TR) 565-5126-1-ND - Cut Tape (CT) 565-5126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR6R3ARA221ME61G |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR6R3ARA221ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,29460 € | 29,46 € |
| 500 | 0,23528 € | 117,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21659 € | 216,59 € |
| 2.000 | 0,20105 € | 402,10 € |
| 3.000 | 0,19320 € | 579,60 € |
| 5.000 | 0,18445 € | 922,25 € |
| 7.000 | 0,17931 € | 1.255,17 € |
| 10.000 | 0,17434 € | 1.743,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

