
EMZR6R3ARA152MHA0G | |
|---|---|
DigiKey Part Number | 565-5129-2-ND - Tape & Reel (TR) 565-5129-1-ND - Cut Tape (CT) 565-5129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR6R3ARA152MHA0G |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR6R3ARA152MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73200 € | 7,32 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,50720 € | 50,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41394 € | 206,97 € |
| 1.000 | 0,38458 € | 384,58 € |
| 1.500 | 0,36977 € | 554,65 € |
| 2.500 | 0,35324 € | 883,10 € |
| 3.500 | 0,34353 € | 1.202,36 € |
| 5.000 | 0,33415 € | 1.670,75 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

