
EMZR500ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZR500ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMZR500ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMZR500ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR500ARA221MHA0G |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89000 € | 8,90 € |
| 50 | 0,68760 € | 34,38 € |
| 100 | 0,62370 € | 62,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51352 € | 256,76 € |
| 1.000 | 0,47885 € | 478,85 € |
| 1.500 | 0,46135 € | 692,02 € |
| 2.500 | 0,44185 € | 1.104,62 € |
| 3.500 | 0,43039 € | 1.506,37 € |
| 5.000 | 0,41932 € | 2.096,60 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

