Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR350GRA151MF80G | |
|---|---|
DigiKey Part Number | 565-EMZR350GRA151MF80GTR-ND - Tape & Reel (TR) 565-EMZR350GRA151MF80GCT-ND - Cut Tape (CT) 565-EMZR350GRA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350GRA151MF80G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,37540 € | 18,77 € |
| 100 | 0,33700 € | 33,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,25301 € | 227,71 € |
| 1.800 | 0,23521 € | 423,38 € |
| 2.700 | 0,22622 € | 610,79 € |
| 4.500 | 0,21620 € | 972,90 € |
| 6.300 | 0,21031 € | 1.324,95 € |
| 9.000 | 0,20463 € | 1.841,67 € |
| 10.800 | 0,20192 € | 2.180,74 € |
| 21.600 | 0,19277 € | 4.163,83 € |
| 22.500 | 0,19228 € | 4.326,30 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |






