
EMZR350ARA561MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZR350ARA561MJA0GTR-ND - Tape & Reel (TR) 565-EMZR350ARA561MJA0GCT-ND - Cut Tape (CT) 565-EMZR350ARA561MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350ARA561MJA0G |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,36100 € | 18,05 € |
| 100 | 0,33770 € | 33,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26764 € | 133,82 € |
| 1.000 | 0,24700 € | 247,00 € |
| 1.500 | 0,23658 € | 354,87 € |
| 2.500 | 0,22496 € | 562,40 € |
| 3.500 | 0,21813 € | 763,45 € |
| 5.000 | 0,21153 € | 1.057,65 € |
| 6.000 | 0,20839 € | 1.250,34 € |
| 12.000 | 0,20206 € | 2.424,72 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

