
EMZR250ARA821MJA0G | |
|---|---|
DigiKey Part Number | 565-5145-2-ND - Tape & Reel (TR) 565-5145-1-ND - Cut Tape (CT) 565-5145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR250ARA821MJA0G |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR250ARA821MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,93900 € | 9,39 € |
| 50 | 0,72680 € | 36,34 € |
| 100 | 0,65970 € | 65,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54422 € | 272,11 € |
| 1.000 | 0,50786 € | 507,86 € |
| 1.500 | 0,48950 € | 734,25 € |
| 2.500 | 0,46904 € | 1.172,60 € |
| 3.500 | 0,45701 € | 1.599,54 € |
| 5.000 | 0,44539 € | 2.226,95 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

