
EMZR250ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-5144-2-ND - Tape & Reel (TR) 565-5144-1-ND - Cut Tape (CT) 565-5144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR250ARA471MHA0G |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR250ARA471MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72300 € | 7,23 € |
| 50 | 0,55440 € | 27,72 € |
| 100 | 0,50080 € | 50,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40880 € | 204,40 € |
| 1.000 | 0,37980 € | 379,80 € |
| 1.500 | 0,36517 € | 547,75 € |
| 2.500 | 0,34885 € | 872,12 € |
| 3.500 | 0,33926 € | 1.187,41 € |
| 5.000 | 0,33000 € | 1.650,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

