
EMZL350ARA561MJA0G | |
---|---|
DigiKey Part Number | 565-EMZL350ARA561MJA0GTR-ND - Tape & Reel (TR) 565-EMZL350ARA561MJA0GCT-ND - Cut Tape (CT) 565-EMZL350ARA561MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL350ARA561MJA0G |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,50500 € | 5,05 € |
50 | 0,38220 € | 19,11 € |
100 | 0,34330 € | 34,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,27626 € | 138,13 € |
1.000 | 0,25513 € | 255,13 € |
1.500 | 0,24445 € | 366,68 € |
2.500 | 0,23255 € | 581,38 € |
3.500 | 0,22555 € | 789,42 € |
5.000 | 0,21880 € | 1.094,00 € |
6.000 | 0,21558 € | 1.293,48 € |
12.000 | 0,20471 € | 2.456,52 € |
12.500 | 0,20413 € | 2.551,62 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,95200 € |