
EMZL250ARA821MJA0G | |
---|---|
DigiKey Part Number | 565-EMZL250ARA821MJA0GTR-ND - Tape & Reel (TR) 565-EMZL250ARA821MJA0GCT-ND - Cut Tape (CT) 565-EMZL250ARA821MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL250ARA821MJA0G |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,48700 € | 4,87 € |
50 | 0,36860 € | 18,43 € |
100 | 0,33090 € | 33,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,26582 € | 132,91 € |
1.000 | 0,24531 € | 245,31 € |
1.500 | 0,23496 € | 352,44 € |
2.500 | 0,22342 € | 558,55 € |
3.500 | 0,21664 € | 758,24 € |
5.000 | 0,21008 € | 1.050,40 € |
6.000 | 0,20697 € | 1.241,82 € |
12.000 | 0,19642 € | 2.357,04 € |
12.500 | 0,19586 € | 2.448,25 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |