
EMZL160ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL160ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZL160ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZL160ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL160ARA331MHA0G |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL160ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55400 € | 5,54 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,37800 € | 37,80 € |
| 500 | 0,30508 € | 152,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28206 € | 282,06 € |
| 2.000 | 0,26294 € | 525,88 € |
| 3.000 | 0,25329 € | 759,87 € |
| 5.000 | 0,24253 € | 1.212,65 € |
| 7.000 | 0,23621 € | 1.653,47 € |
| 10.000 | 0,23010 € | 2.301,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

