
EMZL100ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL100ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMZL100ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMZL100ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL100ARA471MHA0G |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL100ARA471MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 $ | 1,03 $ |
| 10 | 0,65200 $ | 6,52 $ |
| 50 | 0,49460 $ | 24,73 $ |
| 100 | 0,44480 $ | 44,48 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35896 $ | 179,48 $ |
| 1.000 | 0,33188 $ | 331,88 $ |
| 1.500 | 0,31821 $ | 477,31 $ |
| 2.500 | 0,30298 $ | 757,45 $ |
| 3.500 | 0,29402 $ | 1.029,07 $ |
| 5.000 | 0,28537 $ | 1.426,85 $ |
| Unit Price without VAT: | 1,03000 $ |
|---|---|
| Unit Price with VAT: | 1,22570 $ |

