
EMZK160ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-EMZK160ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMZK160ARA101MF61GCT-ND - Cut Tape (CT) 565-EMZK160ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZK160ARA101MF61G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZK160ARA101MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29060 € | 14,53 € |
| 100 | 0,25980 € | 25,98 € |
| 500 | 0,20644 € | 103,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18960 € | 189,60 € |
| 2.000 | 0,17561 € | 351,22 € |
| 3.000 | 0,16855 € | 505,65 € |
| 5.000 | 0,16067 € | 803,35 € |
| 7.000 | 0,15604 € | 1.092,28 € |
| 10.000 | 0,15157 € | 1.515,70 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

